Brady Anodised Aluminium Padlock, 38mm Body
- RS Stock No.:
- 834-403
- Mfr. Part No.:
- ALU-YLW-38ST-KD6PK
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
€183.50
(exc. VAT)
€225.70
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €183.50 | €30.583 |
*price indicative
- RS Stock No.:
- 834-403
- Mfr. Part No.:
- ALU-YLW-38ST-KD6PK
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Material | Anodised Aluminium | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Material Anodised Aluminium | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady padlock offers robust security through a Durable design and Advanced key precision, tailored for outdoor and heavy-duty applications, ensuring reliable performance in various environments.
Ultimate key precision with six tumbler blades
Over 100,000 unique key codes for enhanced security
Corrosion-resistant anodised aluminium body for longevity
Smooth key operation minimises friction
Available in multiple vibrant colours for easy identification
Ideal for high-performance and outdoor use
Related links
- Brady Anodised Aluminium Padlock, 38mm Body
- Brady Nylon Padlock, 38mm Body
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock Shackle, 32mm Body
- Brady Silver Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Key Steel 6.35 mm Shackle, 38mm Body
- Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike 38mm Body
- Yale1 Padlock Aluminium Padlock Weatherproof 38mm Body
