ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike, 37.5 mm Shackle Length, 8 mm Diameter, 52.2mm Body
- RS Stock No.:
- 176-3674
- Mfr. Part No.:
- 5/50HB80 KA 6504
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€43.54
(exc. VAT)
€53.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.54 |
*price indicative
- RS Stock No.:
- 176-3674
- Mfr. Part No.:
- 5/50HB80 KA 6504
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Security Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 8mm | |
| Shackle Length | 37.5mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Blue | |
| Width | 52.2mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Security Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 8mm | ||
Shackle Length 37.5mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Blue | ||
Width 52.2mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Solid and durable: The Silver Rock™ 5 is impressive, with its stable lock body made of zinc with a brushed stainless steel look and a Nano Protect™ bolt. The blue silicone frame makes the lock a real eye-catcher. Suitable for securing doors, gates, lockers, cupboards, tool boxes, basement windows, sheds, switch boxes or barriers With our Silver Rock™ 5, you can secure items of medium value or objects both inside and outside where there is an average risk of theft: Doors, gates, lockers, cupboards, tool boxes, basement windows, sheds, switch boxes or barriers and more. For this reason, our new padlock is not only suitable for commercial customers, but also for private customers such as workmen, industry or small garden plot holders, athletes and people who would like to feel totally secure about their basement or shed. For every use: The Silver Rock™ 5 is available in four practical sizes The Silver Rock™ 5 is available in four sizes, with a lock body width of 40 millimetres to 55 millimetres. It is therefore equipped for all possible uses at home, when you are on the move and for business!
Security for items/goods of medium value or where there is an average risk of theft
Suitable for securing doors, gates, cupboards, lockers, tool boxes, basement windows, sheds, switch boxes, cupboards, etc.
Heavy zinc body with a brushed stainless steel solid body look
Innovative silicone protective frame
Precision 5-pin cylinder with paracentric key profile
patent pending
Nano Protect™ bolts, bolted twice
Four standard sizes
Related links
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 52.2mm Body
- ABUS Keyed Steel Security Padlock Weatherproof 52.2mm Body
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 57.1mm Body
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 47mm Body
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 42.4mm Body
- ABUS Keyed Steel Security Padlock Weatherproof 42.4mm Body
- ABUS Keyed Steel Security Padlock Weatherproof 57.1mm Body
- ABUS Keyed Steel 8 mm Shackle, 65mm Body
