ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike, 27 mm Shackle Length, 6 mm Diameter, 38.5mm Body
- RS Stock No.:
- 212-1732
- Mfr. Part No.:
- 45119
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€38.90
(exc. VAT)
€47.85
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.90 |
*price indicative
- RS Stock No.:
- 212-1732
- Mfr. Part No.:
- 45119
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 6mm | |
| Shackle Length | 27mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor, Indoor | |
| Material | Aluminium | |
| Colour | Black, Green, Brown, Purple, Yellow, Orange, Blue, Red | |
| Width | 38.5mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 6mm | ||
Shackle Length 27mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor, Indoor | ||
Material Aluminium | ||
Colour Black, Green, Brown, Purple, Yellow, Orange, Blue, Red | ||
Width 38.5mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
72/40 Red KA TT60113
The ABUS 72 series red aluminium lock has a body width of 38.5mm and a hardened steel shackle of 6mm. The body is made of solid anodized aluminium and the shackle is made of hardened steel with NANO PROTECT coating. These anodised aluminium padlocks are keyed alike and ideal for access lock-off with 801 shackles, also ideal for Doors, gates, cabinets, lockers, toolboxes, cellar windows, sheds, switchgears, barriers.
Double bolt locking mechanism
6-pin precision cylinder for maximum number of key differs
Cylinder can be rekeyed to match an existing key
Individualized by highly visible and durable laser engraving
Automatic locking for best usability combined with key retaining function for higher safety
Temperature range: -20°C to 175°C
Self locking: locks without key by pushing down the shackle
Related links
- ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
- ABUS Key Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
- ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Aluminium 8 mm Shackle, 53mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Steel 6 mm Shackle, 40mm Body
- ABUS Keyed Brass 6 mm Shackle, 4mm Body
