RS PRO Key Steel, Aluminium Padlock Keyed Alike, 51 mm Shackle Length, 7.16 mm Diameter, 48.2mm Body

Subtotal (1 unit)*

€5.15

(exc. VAT)

€6.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 1,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.15

*price indicative

RS Stock No.:
217-7004
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Padlock

Lock Type

Key

Shackle Diameter

7.16mm

Shackle Length

51mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Steel, Aluminium

Colour

Silver

Width

48.2mm

Quantity Per Package

1

Weatherproof

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

RS PRO Aluminium Padlock


The RS PRO range padlocks keep on improving, we are proud to introduce this all-weather, aluminium body, hardened steel shackle padlock with chrome plating compatible with indoor and outdoor applications. The RS PRO aluminium padlock is made from high-quality materials including rust-free internal components and are perfect for gates, personal lockers, toolboxes or storage units keeping your valuables safe with added security.

Features and Benefits


  • Aluminium steel

  • Hardened steel shackle

  • 4 pin tumbler mechanism

  • Rust-free internal components and chrome plated cylinder

  • All weather applications

  • Key Alike (KA25)

  • Applications


    Padlocks are commonly used to secure personal items within;

  • Schools

  • Home and Leisure

  • Garages

  • Offices

  • FAQ’s


    What is Key Alike?

    The universal definition for keyed alike is; one key can open many locks.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy