SAM Keyed Brass Padlock, 28 mm Shackle Length, 9 mm Diameter, 26mm Body
- RS Stock No.:
- 221-5760
- Mfr. Part No.:
- CAD-50
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.50
(exc. VAT)
€36.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.50 |
*price indicative
- RS Stock No.:
- 221-5760
- Mfr. Part No.:
- CAD-50
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 28mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Material | Brass | |
| Width | 26mm | |
| Weatherproof | No | |
| Number of Keys | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 28mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Material Brass | ||
Width 26mm | ||
Weatherproof No | ||
Number of Keys 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Padlock.
Solid brass body
Small in size
Related links
- SAM Keyed Brass Padlock 16mm Body
- SAM Keyed Brass Padlock 20mm Body
- SAM Keyed Brass Padlock 13mm Body
- SAM Keyed Brass Padlock 18mm Body
- SAM Keyed Brass Padlock 23mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 26mm Body
- Master Lock Padlock Brass Padlock 60mm Body
- Yale1 Padlock Brass Padlock 60mm Body
