Squire Combination Padlock Combination Padlock Weatherproof, 100 mm Shackle Length, 8 mm Diameter
- RS Stock No.:
- 243-0327
- Mfr. Part No.:
- CP50 4
- Manufacturer:
- Squire
Subtotal (1 unit)*
€57.15
(exc. VAT)
€70.29
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.15 |
*price indicative
- RS Stock No.:
- 243-0327
- Mfr. Part No.:
- CP50 4
- Manufacturer:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 100mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Application | Fuel Pump, Gates | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 100mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Application Fuel Pump, Gates | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
CP50 4
The Squire recordable combination lock has robust construction, die cast body, extra long shackle and is Ideal for gates, fuel pumps etc. It features Hardened steel shackle and has 4 wheels, 10,000 combinations and 100mm internal shackle clearance.
Double locking
Push button Opening
New patented design
Die cast alloy body cover
Fully recordable
Related links
- Squire Combination Padlock Stainless Steel 8 mm Shackle, 50mm Body
- Squire Combination Padlock Hardened Steel 8 mm Shackle
- Squire Combination Padlock Steel Padlock Weatherproof 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 26mm Body
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 6mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 52mm Body
