Master Lock Key TPE Safety Padlock, 38 mm Shackle Length, 4.76 mm Diameter, 35mm Body
- RS Stock No.:
- 244-8365
- Mfr. Part No.:
- S32BLU
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€22.40
(exc. VAT)
€27.55
(inc. VAT)
Limited stock
- 61 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.40 |
*price indicative
- RS Stock No.:
- 244-8365
- Mfr. Part No.:
- S32BLU
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Key | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 4.76mm | |
| Shackle Length | 38mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Material | TPE | |
| Colour | Blue | |
| Width | 35mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 36Per Pack | |
| Number of Keys | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Key | ||
Product Type Safety Padlock | ||
Shackle Diameter 4.76mm | ||
Shackle Length 38mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Material TPE | ||
Colour Blue | ||
Width 35mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 36Per Pack | ||
Number of Keys 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock safety padlock features a 35mm wide thermoplastic blue body and a 38mm tall, 4.76mm diameter marine grade 316 stainless steel shackle for superior corrosion resistance. Thermoplastic body withstands chemicals and extreme temperatures while being lightweight. Includes English write-on "Danger" and "Property Of" labels, 14 language options available for global identification purposes. 6-pin tumbler with over 40,000 available key changes cylinder.
Non-Conductive, non-magnetic, non-sparking dielectric nylon shackle
Compliance with one employee one lock one key best practice
Non-Key retaining - padlock can be left unlocked and snap locked if needed
Related links
- Master Lock Key Thermoplastic Safety Padlock 35mm Body
- Master Lock Key Thermoplastic Safety Padlock, 6 mm Shackle
- Master Lock Key Xenoy Thermoplastic 11 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 67mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 40mm Body
- Master Lock Key Steel Padlock Weatherproof 49mm Body
