ABUS Key Aluminium Padlock Weatherproof, 20 mm Shackle Length, 5 mm Diameter
- RS Stock No.:
- 261-0865
- Mfr. Part No.:
- 87477
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€38.31
(exc. VAT)
€47.12
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.31 |
*price indicative
- RS Stock No.:
- 261-0865
- Mfr. Part No.:
- 87477
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 5mm | |
| Shackle Length | 20mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor, Indoor | |
| Material | Aluminium | |
| Colour | Red | |
| Application | Home | |
| Quantity Per Package | 1Per Pack | |
| Number of Keys | 1 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 5mm | ||
Shackle Length 20mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor, Indoor | ||
Material Aluminium | ||
Colour Red | ||
Application Home | ||
Quantity Per Package 1Per Pack | ||
Number of Keys 1 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ABUS engraveable aluminium padlock with flexible coated stainless steel cord is use in situations where a rigid standard shackle reaches its limits. Also use in situations when two or more points have to be locked out in a lack of space.
Cable out of stainless steel, PU-sheathed
5 mm cable diameter
Related links
- ABUS Key Aluminium Padlock Weatherproof, 5 mm Shackle
- ABUS Key Aluminium Padlock Weatherproof 40.08mm Body
- ABUS Key Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
- ABUS Key Aluminium Padlock Weatherproof 40mm Body
- ABUS Key Brass Weatherproof Padlock Weatherproof 30mm Body
- ABUS Key Brass Padlock Weatherproof 4mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof 30mm Body
- Yale1 Padlock Aluminium Padlock Weatherproof 29mm Body
