ABUS Padlock Titalium Padlock Keyed Alike, 8 mm Diameter, 46.5mm Body

Subtotal (1 unit)*

€67.30

(exc. VAT)

€82.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.30

*price indicative

RS Stock No.:
272-2592
Mfr. Part No.:
86TI/45 W/O
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

8mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Outdoor

Material

Titalium

Width

46.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The ABUS TITALIUM padlock that can easily be integrated into all half-cylinders. The titalium can be easily integrated into existing locking systems. It secure your switch cabinets, doors, gates, lockers or sheds consistently against break-in attempts with this robust padlock.

Double bolted shackle

Possible to integrate into keying systems

Hardened steel shackle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy