Kasp Combination Padlock Steel Combination Padlock Weatherproof, 30 mm Shackle Length, 22 mm Diameter, 60mm Body

Subtotal (1 unit)*

€96.41

(exc. VAT)

€118.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.41

*price indicative

RS Stock No.:
273-5017
Distrelec Article No.:
148-23-281
Mfr. Part No.:
K11960XD
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Combination Padlock

Lock Type

Combination Padlock

Shackle Diameter

22mm

Shackle Length

30mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Steel

Width

60mm

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Kasp Combination Padlocks with molybdenum steel shackle is for extra protection against hacksaw and cropping attacks. It has double bolted locking mechanism for extra resistance against torsion and pull attacks. It is suitable for securing shutters, site gates, containers, and other high security applications.

Resistance against corrosion

4 dial resettable combination for convenience and security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy