Kasp Key Brass Padlock Weatherproof Keyed Alike, 18 mm Shackle Length, 15 mm Diameter, 30mm Body
- RS Stock No.:
- 273-5023
- Distrelec Article No.:
- 301-78-526
- Mfr. Part No.:
- K12030D2
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€15.82
(exc. VAT)
€19.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.82 |
*price indicative
- RS Stock No.:
- 273-5023
- Distrelec Article No.:
- 301-78-526
- Mfr. Part No.:
- K12030D2
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 15mm | |
| Shackle Length | 18mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 30mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 15mm | ||
Shackle Length 18mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 30mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass Padlock with hardened steel shackle is for extra protection against hacksaw and cropping attacks. Its double bolted locking mechanism to provide extra strength to resist against torsion and pull attacks. It is suitable for securing luggage, lockers, cabinets, toolboxes, and other low security applications.
Corrosion resistant
Affordable
Related links
- Kasp Key Brass Padlock Weatherproof Keyed Alike 30mm Body
- Kasp Key Brass Padlock Weatherproof 30mm Body
- Kasp Key Brass Padlock Weatherproof 30mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Brass Padlock Weatherproof Keyed Alike 30mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 30mm Body
- ABUS Key Stainless Steel 5 mm Shackle, 30mm Body
