Kasp Key Brass Padlock Weatherproof, 63 mm Shackle Length, 22 mm Diameter, 40mm Body
- RS Stock No.:
- 273-5029
- Distrelec Article No.:
- 301-47-128
- Mfr. Part No.:
- K12040L63D
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€14.61
(exc. VAT)
€17.97
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.61 |
*price indicative
- RS Stock No.:
- 273-5029
- Distrelec Article No.:
- 301-47-128
- Mfr. Part No.:
- K12040L63D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 22mm | |
| Shackle Length | 63mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 22mm | ||
Shackle Length 63mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 40mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass Padlock with hardened steel shackle is for extra protection against hacksaw and cropping attacks. Its double bolted locking mechanism to provide extra strength to resist against torsion and pull attacks. It is suitable for securing luggage, lockers, cabinets, toolboxes, and other low security applications.
Corrosion resistant
Affordable
Related links
- Kasp Key Brass Padlock Weatherproof 40mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Key Steel Padlock Weatherproof 40mm Body
- Kasp Key Brass Padlock Weatherproof 40mm Body
- Kasp Key Steel Padlock Weatherproof 70mm Body
- Kasp Key Brass Padlock Weatherproof 30mm Body
- Kasp Key Brass Padlock Weatherproof 25mm Body
- Kasp Key Brass Padlock Weatherproof 60mm Body
