Yale1 Combination Padlock Brass Combination Padlock, 5 mm Diameter, 32mm Body
- RS Stock No.:
- 279-4727
- Mfr. Part No.:
- Y150B/30/125/1
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.21 |
*price indicative
- RS Stock No.:
- 279-4727
- Mfr. Part No.:
- Y150B/30/125/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 5mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 32mm | |
| Application | Rucksack, Locker, Tool Box | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 5mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 32mm | ||
Application Rucksack, Locker, Tool Box | ||
Quantity Per Package 1Per Pack | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale brass combination padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.
Corrosion resistance of 48 hours
Related links
- Yale1 Combination Padlock Brass Combination Padlock 40mm Body
- Yale1 Combination Padlock Steel 3 mm Shackle, 23mm Body
- Yale1 Combination Padlock Brass Combination Padlock, 40mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 32mm Body
- Yale1 Combination Padlock Combination Padlock 69mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 32mm Body
- RS PRO Combination Padlock Brass Combination Padlock 30mm Body
- Yale1 Combination Padlock Combination Padlock 23mm Body
