ABUS Keyed Steel, Aluminium Safety Padlock Weatherproof, 22.5 mm Shackle Length, 6.5 mm Diameter, 43mm Body
- RS Stock No.:
- 704-0276
- Mfr. Part No.:
- 50869- T65AL/40 Liliac
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€12.46
(exc. VAT)
€15.33
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.46 |
*price indicative
- RS Stock No.:
- 704-0276
- Mfr. Part No.:
- 50869- T65AL/40 Liliac
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 22.5mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel, Aluminium | |
| Colour | Violet | |
| Width | 43mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Safety Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 6.5mm | ||
Shackle Length 22.5mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel, Aluminium | ||
Colour Violet | ||
Width 43mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Plastic Coated Aluminium Padlocks
Precision extruded aluminium body
Mechanism and shackle coated to prevent chemical corrosion
Hardened steel shackle
Automatic locking
Paracentric keyway
Supplied with 2 keys
Related links
- ABUS Keyed Steel 6.5 mm Shackle, 43mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43mm Body
- ABUS Key Steel 6.5 mm Shackle, 43mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 43mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 43mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 39mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 38mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 43mm Body
