ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike, 43.5 mm Shackle Length, 9.5 mm Diameter, 60mm Body
- RS Stock No.:
- 768-9714
- Mfr. Part No.:
- 64TI/60 KA6607
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
Temporarily out of stock
- 69 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 768-9714
- Mfr. Part No.:
- 64TI/60 KA6607
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Keyed | |
| Product Type | Weatherproof Padlock | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 43.5mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Titalium | |
| Colour | Grey | |
| Width | 60mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Keyed | ||
Product Type Weatherproof Padlock | ||
Shackle Diameter 9.5mm | ||
Shackle Length 43.5mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Titalium | ||
Colour Grey | ||
Width 60mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ABUS 64TI Series Titalium™ Padlocks
The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance
High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security
Weatherproof Padlocks
Related links
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 60mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 40mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 50mm Body
- ABUS Keyed Titalium Padlock Weatherproof Keyed Alike 60mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 60mm Body
