Squire Combination Padlock Die Cast Combination Padlock Weatherproof, 29 mm Shackle Length, 10 mm Diameter, 6mm Body
- RS Stock No.:
- 781-1560
- Mfr. Part No.:
- RS CP60CS
- Manufacturer:
- Squire
Subtotal (1 unit)*
€75.95
(exc. VAT)
€93.42
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.95 |
*price indicative
- RS Stock No.:
- 781-1560
- Mfr. Part No.:
- RS CP60CS
- Manufacturer:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Combination Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 29mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Die Cast | |
| Colour | Blue | |
| Width | 6mm | |
| Quantity Per Package | 1 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Combination Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 29mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Die Cast | ||
Colour Blue | ||
Width 6mm | ||
Quantity Per Package 1 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
Squire CP60 Recodable Combination Padlock
The Squire CP60CS closed shackle combination Padlock combines a modern design with heavy duty construction offering durability and resistance to attack.
Features and Benefits
Fully Recodable
Double Locking
Die cast alloy bosy with dual compound cover
Closed shackle
10mm Hardened steel shackle
5 wheel combination lock
100,000 Combinations
Wheels are spaced for ease of use
Push button spring opening mechanism
Note
Recommended for gates, vans, large sheds, garages and commercial buildings
Related links
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 6mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 4mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 38mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 30mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 26mm Body
- Squire Combination Padlock Steel Padlock Weatherproof 50mm Body
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
