ABUS Key Brass, Steel Padlock Weatherproof Keyed Alike, 40 mm Shackle Length, 6 mm Diameter, 65mm Body
- RS Stock No.:
- 788-7933
- Distrelec Article No.:
- 304-22-379
- Mfr. Part No.:
- 65/40 KA6402
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€15.78
(exc. VAT)
€19.41
(inc. VAT)
In Stock
- 26 unit(s) ready to ship
- Plus 83 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.78 |
*price indicative
- RS Stock No.:
- 788-7933
- Distrelec Article No.:
- 304-22-379
- Mfr. Part No.:
- 65/40 KA6402
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 40mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass, Steel | |
| Colour | Brass | |
| Width | 65mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 40mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass, Steel | ||
Colour Brass | ||
Width 65mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Abus 65KA Series Solid Brass Padlock
The Abus 65 Series brass padlocks have a body which is made from solid brass. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation
Keyed alike padlock, all padlocks supplied on this suite will open using the same key
Solid brass body
6.5mm through hardened steel shackle
5 pin tumbler mechanism manufactured from all rustfree components
Automatic locking
Pracentric keyway
Supplied with 2 keys
Application:
Keyed Alike - The Convinience from ABUS
Use the same key to open every padlock in the same suite. Perfect for building sites, factories, schools and many more. Order your padlocks made to the same key both now and in the future to save time, inconvenience and trouble
Note
Abus Keyed alike padlocks. This means if you order locks of a keyed alike suite, all the keys you receive will open anyone of the padlocks of the same model
Related links
- ABUS Key Brass 6 mm Shackle, 65mm Body
- ABUS Keyed Brass 6 mm Shackle, 65mm Body
- ABUS Keyed Steel 6 mm Shackle, 65mm Body
- ABUS Keyed Steel 8 mm Shackle, 65mm Body
- ABUS Key Steel 6 mm Shackle, 40mm Body
- ABUS Key Brass 8 mm Shackle, 50mm Body
- ABUS Key Brass Keyed Alike 50mm Body
- ABUS Key Steel 6 mm Shackle, 4mm Body
