ABUS Combination Padlock Steel Combination Padlock Weatherproof, 6 mm Shackle, 45mm Body
- RS Stock No.:
- 801-0705
- Mfr. Part No.:
- 158KC/45 AP4050
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€41.64
(exc. VAT)
€51.22
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.64 |
*price indicative
- RS Stock No.:
- 801-0705
- Mfr. Part No.:
- 158KC/45 AP4050
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 25mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Black | |
| Width | 45mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 25mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Black | ||
Width 45mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Abus Combination Padlock
ABUS 158KC45 combination padlock with resettable code
Solid body made from zinc die-cast
Shackle made from hardened steel
45mm wide body
25mm vertical shackle clearence
20mm horizontal shackle clearence
6.5mm diameter hardened steel shackle
4-digit resettable code
One-hand operation
Disc cylinder - maximum protection against picking
NO OVER-RIDE KEYS SUPPLIED
Note
NO OVER-RIDE KEYS SUPPLIED
Related links
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 52mm Body
- ABUS Combination Padlock Steel 6 mm Shackle, 40mm Body
- ABUS Combination Padlock Steel 5 mm Shackle, 30mm Body
- ABUS Combination Padlock Zinc 4.5 mm Shackle, 31mm Body
- ABUS Combination Padlock Zinc 3 mm Shackle, 22mm Body
- ABUS Combination Padlock Steel 3 mm Shackle, 20mm Body
- ABUS Combination Padlock Steel Heavy Duty Padlock Weatherproof 62mm Body
