ABUS Key Steel, Aluminium Safety Padlock Weatherproof, 76 mm Shackle Length, 6.5 mm Diameter, 38mm Body
- RS Stock No.:
- 805-5503
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€26.15
(exc. VAT)
€32.16
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.15 |
*price indicative
- RS Stock No.:
- 805-5503
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 76mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel, Aluminium | |
| Colour | Yellow | |
| Width | 38mm | |
| Application | Lockout Tag | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6.5mm | ||
Shackle Length 76mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel, Aluminium | ||
Colour Yellow | ||
Width 38mm | ||
Application Lockout Tag | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Abus Non-Conductive Safety Padlock
From the trusted Abus brand, this long-shackle lockout padlock is ideal for specialist security demands. With high visibility colouring and a bold, easy to read label this safety padlock is ideal for locking out compromised equipment or potentially hazardous areas.
The lock is very robust, with a solid aluminum core and a plastic-covered shackle for excellent resistance to challenging conditions and vandalism attempts. As such, this high-security combination padlock is ideal for all-weather use in almost any environment. It is keyed, so can only be opened by the key bearer, which is excellent for safety and accountability purposes.
The body and shackle of this safety padlock is insulated against electric shock, for maximum safety in conditions where there are potential electrical hazards.
Features and Benefits
Solid aluminium core with steel plastic-covered shackle for best physical strength;Body and shackle insulated against electric shock;NANO-PROTECT ™ shackle for superior corrosion resistance;Intrinsically safe, key retaining;Automatic locking for user convenience;Compact and lightweight;High precision 6-pin cylinder for better tamper resistance
Applications
Lockout padlocks, sometimes referred to as tagout padlocks, are a safety padlock specifically designed to prevent accidental use of junction boxes or electrical machinery that, for whatever reason, shouldn't be used. While they can function as regular key padlocks, their eye-catching colouring and safety sticker labelling provides added protection. Lockout tagout is a common safety procedure in any industry where machinery needs to be routinely shut down for maintenance or repair.
Standards
CE
Related links
- ABUS Key Steel 6.5 mm Shackle, 38mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 38mm Body
- ABUS Key Steel 6.5 mm Shackle, 43mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 38mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 39mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 43mm Body
- ABUS Key Steel 4.4 mm Shackle, 31.8mm Body
- ABUS Key Steel 4.4 mm Shackle, 32.2mm Body
