ABUS Combination Padlock Aluminium Combination Padlock Weatherproof, 20 mm Shackle Length, 3 mm Diameter, 22.5mm Body
- RS Stock No.:
- 818-3431
- Mfr. Part No.:
- 34599 145/20 Black
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€12.52
(exc. VAT)
€15.40
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.52 |
*price indicative
- RS Stock No.:
- 818-3431
- Mfr. Part No.:
- 34599 145/20 Black
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 3mm | |
| Shackle Length | 20mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Black | |
| Width | 22.5mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 3mm | ||
Shackle Length 20mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Black | ||
Width 22.5mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Abus Combination Padlock
The ABUS aluminium padlocks are suitable for a variety of applications. They are handy, lightweight and protect your valuables reliably
Solid aluminium lock body with anodized coating – corrosion resistant
Individually resettable 3-digit code
Handy operation without key, low weight, high value of recognition by intensive colours
Secure valuables/goods of lesser value or at a low risk of theft
Note
The 20mm version is ideal for luggage and laptops
The 30mm is perfect for lockers and larger bags
The 30mm is perfect for lockers and larger bags
Related links
- ABUS Combination Padlock Aluminium 3 mm Shackle, 20mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 31.5mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 41.5mm Body
- ABUS Combination Padlock Steel 3 mm Shackle, 20mm Body
- ABUS Combination Padlock Aluminium Safety Padlock Weatherproof 20mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 47mm Body
- ABUS Combination Padlock Aluminium Safety Padlock Weatherproof 3mm Body
- ABUS Combination Padlock Aluminium 6 mm Shackle, 40mm Body
