Cottam Thin, 31 mm Natural Paint Brush with Round Bristles

Subtotal (1 pack of 10 units)*

€55.58

(exc. VAT)

€68.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.58€5.558

*price indicative

RS Stock No.:
134-7415
Manufacturer:
Cottam
Find similar products by selecting one or more attributes.
Select all

Brand

Cottam

Product Type

Paint Brush

Brush Size

Thin

Bristle Shape

Round

Bristle Material

Natural

Artist Brush Number

20

Angled

No

Brush Width

31mm

Standards/Approvals

No

Handle Material

Wooden

RoHS Status: Exempt

COO (Country of Origin):
CN

Wooden Handle Brushes


Brushes with nylon and Pure bristles and hard Fibre composite wooden handles.

Applications include: general dustings, cleaning, marking

Use with: IPA, trichloroethane, other cleaning solvents

For painting doors, frames, windows, skirting boards and furniture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy