Cottam Thin, 12 mm Synthetic Paint Brush with Flat Bristles
- RS Stock No.:
- 200-9215
- Manufacturer:
- Cottam
Subtotal (1 set)*
€27.02
(exc. VAT)
€33.23
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €27.02 |
*price indicative
- RS Stock No.:
- 200-9215
- Manufacturer:
- Cottam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cottam | |
| Brush Size | Thin | |
| Product Type | Paint Brush | |
| Bristle Shape | Flat | |
| Bristle Material | Synthetic | |
| Angled | No | |
| Brush Width | 12mm | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Cottam | ||
Brush Size Thin | ||
Product Type Paint Brush | ||
Bristle Shape Flat | ||
Bristle Material Synthetic | ||
Angled No | ||
Brush Width 12mm | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cottam Synthetic Paint Brush
Introducing the range of Cottam Synthetic Paint Brushes, Ideal for use in multiple applications where a super smooth finish is required. Designed with a unique blend of synthetic bristles, the brush offers a high pick-up rating, while being able to evenly distribute the paint, resulting in a professional, high-quality finish. The ergonomic handle offers comfort over long periods of time and is Ideal for flat filling large areas or when using the edge of the brush for detailed paintwork.
Features and Benefits:
Applications:
Paint brushes are products that are used across a wide range of industries and applications. They are generally designed for use with paint, but can also be used with other media, depending on the task at hand. Made with synthetic or natural bristles, there are a range of different sizes available, with some designed with an angled head, allowing for more detailed work. Paint brushes are most often used by:
Related links
- Cottam Thin, 12 mm Synthetic Paint Brush with Flat Bristles
- RS PRO Thin, 12 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 38 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 12.7 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 9.5 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 25 mm Synthetic Paint Brush with Flat Bristles
- RS PRO Thin, 22 mm Synthetic Paint Brush with Flat Bristles
- RS PRO Thin, 10 mm Synthetic Paint Brush with Flat Bristles
