Hammerite No1 Rust Beater Paint in Smooth Grey, 250 ml
- RS Stock No.:
- 765-3755
- Mfr. Part No.:
- 5158238
- Manufacturer:
- Hammerite
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Temporarily out of stock
- 83 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 765-3755
- Mfr. Part No.:
- 5158238
- Manufacturer:
- Hammerite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Colour | Grey | |
| Compatible Materials | Metal | |
| Product Type | Paint | |
| Finish | Smooth | |
| Package Type | Tin | |
| Standards/Approvals | No | |
| Package Size | 250 ml | |
| Trade Name | No1 Rust Beater | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Colour Grey | ||
Compatible Materials Metal | ||
Product Type Paint | ||
Finish Smooth | ||
Package Type Tin | ||
Standards/Approvals No | ||
Package Size 250 ml | ||
Trade Name No1 Rust Beater | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Number 1 Rustbeater
Kills rust, primes and undercoats all in one
Can be applied directly onto rust
Compatible with most topcoats
Suitable for large and heavily pitted areas of rust
Related links
- Hammerite Direct to Rust Paint in Smooth White, 250 ml
- Hammerite Direct to Rust Paint in Smooth Red, 250 ml
- Hammerite Direct to Rust Paint in Smooth Black, 250 ml
- Hammerite Direct to Rust Paint in Smooth Blue, 250 ml
- Hammerite Direct to Rust Paint in Smooth Yellow, 250 ml
- Hammerite Direct to Rust Paint in Smooth Silver, 250 ml
- Hammerite Direct to Rust Paint in Smooth Green, 250 ml
- Hammerite Special Metals Primer Paint in Smooth Red, 250 ml
