Hammerite Direct to Rust Paint in Hammered Green, 2.5 L
- RS Stock No.:
- 765-3838
- Mfr. Part No.:
- 5084834
- Manufacturer:
- Hammerite
Image representative of range
Subtotal (1 unit)*
€121.60
(exc. VAT)
€149.57
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €121.60 |
*price indicative
- RS Stock No.:
- 765-3838
- Mfr. Part No.:
- 5084834
- Manufacturer:
- Hammerite
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Product Type | Paint | |
| Compatible Materials | Metal | |
| Colour | Green | |
| Finish | Hammered | |
| Package Type | Tin | |
| Standards/Approvals | No | |
| Package Size | 2.5 L | |
| Trade Name | Direct to Rust | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Product Type Paint | ||
Compatible Materials Metal | ||
Colour Green | ||
Finish Hammered | ||
Package Type Tin | ||
Standards/Approvals No | ||
Package Size 2.5 L | ||
Trade Name Direct to Rust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hammerite Metal Paint Hammered Finish
Why Choose Hammerite?
Hammerite provides solutions for the decoration, protection and restoration of metal. Hammerite was the first and is still the only dedicated specialist metalcare brand.
Given the right treatment, metal can last for generations. Whether it is iron, steel or galvanised/zinc metals, people love the timeless quality that metal brings. Hammerite understand the important roles that metal plays in your lives, but also understand that all types of metal are vulnerable – to water, sunlight, frost, rust and physical damage. All metals need constant protection to keep them structurally strong and looking their best.
Metal needs regular treatment with specialist products to protect and care for it. Therefore you want to do the job well so that your metal will remain looking good for longer. You can trust Hammerite to provide the easiest-to-use, longest lasting protection for your metal, with no nagging doubts or concerns.
Related links
- Hammerite Direct to Rust Paint in Hammered Silver, 2.5 L
- Hammerite Direct to Rust Paint in Hammered White, 2.5 L
- Hammerite Direct to Rust Paint in Hammered Black, 2.5 L
- Hammerite Direct to Rust Paint in Hammered Green, 750 ml
- Hammerite Direct to Rust Paint in Hammered Black, 5 L
- Hammerite Direct to Rust Paint in Hammered Blue, 750 ml
- Hammerite Direct to Rust Paint in Hammered Blue, 250 ml
- Hammerite Direct to Rust Paint in Hammered White, 250 ml
