Hammerite Waxoyl Paint in Smooth Black, 2.5 L
- RS Stock No.:
- 765-3888
- Mfr. Part No.:
- 5095886
- Manufacturer:
- Hammerite
Subtotal (1 unit)*
€70.87
(exc. VAT)
€87.17
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.87 |
*price indicative
- RS Stock No.:
- 765-3888
- Mfr. Part No.:
- 5095886
- Manufacturer:
- Hammerite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Product Type | Paint | |
| Colour | Black | |
| Finish | Smooth | |
| Package Type | Tin | |
| Standards/Approvals | No | |
| Package Size | 2.5 L | |
| Trade Name | Waxoyl | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Product Type Paint | ||
Colour Black | ||
Finish Smooth | ||
Package Type Tin | ||
Standards/Approvals No | ||
Package Size 2.5 L | ||
Trade Name Waxoyl | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Waxoyl Black Pressure Can
Waxoyl is the most effective rustproofing treatment ideal for protecting insides of doors, behind sills, internal structures,jacking points, engine/battery compartment and anywhere water is likely to collect.
An all purpose reusable high pressure vessel container
Use with the Waxoyl high pressure sprayer
Available in Black & Clear
Refiilable from 5lt cans
Related links
- Hammerite Direct to Rust Paint in Smooth Black, 5 L
- Hammerite Direct to Rust Paint in Hammered Black, 2.5 L
- Hammerite Direct to Rust Paint in Smooth Black, 750 ml
- Hammerite Direct to Rust Paint in Smooth Black, 250 ml
- Hammerite Direct to Rust Paint in Smooth Yellow, 5 L
- Hammerite Direct to Rust Paint in Smooth White, 5 L
- Hammerite Direct to Rust Paint in Smooth Silver, 5 L
- Hammerite No1 Rust Beater Paint in Smooth Grey, 250 ml
