- RS Stock No.:
- 134-7117
- Mfr. Part No.:
- PTL-37-423
- Manufacturer:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-7117
- Mfr. Part No.:
- PTL-37-423
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Brady B-423 White Polyester Material Label
The BRADYBONDZ B-423 Glossy polyester thermal transfer labels can be used for component identification, barcoding, asset and inventory tracking
Polyester Material
Glossy finish
Glossy finish
Note
B-423 is not recommended for low surface energy surfaces such as polyethylene and polypropylene
Standards
UL
Specifications
Attribute | Value |
---|---|
Type | Polyester Label |
Height | 48.3mm |
Width | 76.2mm |