Brady on White Label, 48.26 mm Length, 76.2 mm Width, 48.26 mm Label Length, 76.2 mm Label Width
- RS Stock No.:
- 284-5828
- Mfr. Part No.:
- M6-37-423
- Manufacturer:
- Brady
Subtotal (1 reel of 100 units)*
€49.34
(exc. VAT)
€60.69
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €49.34 | €0.493 |
*price indicative
- RS Stock No.:
- 284-5828
- Mfr. Part No.:
- M6-37-423
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 76.2mm | |
| Product Type | Label | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | White | |
| Tape Length | 48.26mm | |
| Label Width | 76.2mm | |
| Label Length | 48.26mm | |
| Number of Labels per Roll | 100 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 76.2mm | ||
Product Type Label | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour White | ||
Tape Length 48.26mm | ||
Label Width 76.2mm | ||
Label Length 48.26mm | ||
Number of Labels per Roll 100 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- COO (Country of Origin):
- MX
Harsh Environment Multi-Purpose Polyester Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Glossy white finish with permanent acrylic is thermal transfer printable
UL approved;CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Service temperature of -94 to 230° F (-70 to 110° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Black on Yellow Cable Labels 48.26 mm Width, 48.26 mm Label Width
- Brady on White Label 76.2 mm Width 76.2 mm Label Width
- Brady on White Label Printer Label 50.8 mm Label Length, 76.2 mm Label Width
- Brady White on White Label Printer Label 25.4 mm Label Length, 76.2 mm Label Width
- Brady Black on Black 48.26 mm Length 25.4 mm Label Length, 25.4 mm
- Brady on Silver Label Printer Label 25.4 mm Label Length, 76.2 mm Label Width
- Brady on Silver Label Printer Label 50.8 mm Label Length, 76.2 mm Label Width
- Brady White on White Label Roll 76.2 mm Label Width
