Phoenix Contact Panel Marker 1014181 White, Blue
- RS Stock No.:
- 855-4069
- Mfr. Part No.:
- 1014181
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€314.22
(exc. VAT)
€386.49
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.22 |
*price indicative
- RS Stock No.:
- 855-4069
- Mfr. Part No.:
- 1014181
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Width | 100 mm | |
| Colour | White, Blue | |
| Number of Individual Labels | 250 | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Width 100 mm | ||
Colour White, Blue | ||
Number of Individual Labels 250 | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Mandatory sign, Roll, white/blue, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL: Blank, mounting type: adhesive, diameter: 100 mm, lettering field size: d: 100 mm, Number of individual labels: 250
The color preprinted PML-M ... mandatory signs without symbols allow you to create custom mandatory notices. The PROJECT complete software offers a wide range of symbols
Related links
- Phoenix Contact Panel Marker 0.8 mm Height 0826835 Blue, White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 6 mm Height 2833631 White
- Phoenix Contact Panel Marker, 2 mm Length 0830607 White
- Phoenix Contact Panel Marker, 2 mm Length 0830583 White
- Phoenix Contact Panel Marker, 6 mm Length 0830481 White
- Phoenix Contact Panel Marker, 17 mm Length 0830288 Blue
- Phoenix Contact Panel Marker, 25 mm Length 0830621 White
