Phoenix Contact Panel Marker, 2 mm Length 0830607 White
- RS Stock No.:
- 857-4237
- Mfr. Part No.:
- 0830607
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€396.04
(exc. VAT)
€487.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.04 |
*price indicative
- RS Stock No.:
- 857-4237
- Mfr. Part No.:
- 0830607
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 2mm | |
| Width | 7mm | |
| Colour | White | |
| Number of Individual Labels | 4000 | |
| Material | Polyester | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 2mm | ||
Width 7mm | ||
Colour White | ||
Number of Individual Labels 4000 | ||
Material Polyester | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 70 x 32 mm, Number of individual labels: 1000
Related links
- Phoenix Contact Panel Marker, 2 mm Length 0830583 White
- Phoenix Contact Panel Marker, 2 mm Length 0830619 White
- Phoenix Contact Panel Marker, 2 mm Length 0816786 White
- Phoenix Contact Panel Marker, 2 mm Length 0816799 Yellow
- Phoenix Contact Panel Marker, 2 mm Length 0830508 Yellow
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
