Phoenix Contact Panel Marker, 100 mm Length 0817141 Silver
- RS Stock No.:
- 856-4886
- Mfr. Part No.:
- 0817141
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€351.71
(exc. VAT)
€432.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.71 |
*price indicative
- RS Stock No.:
- 856-4886
- Mfr. Part No.:
- 0817141
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 100mm | |
| Width | 90mm | |
| Colour | Silver | |
| Material | Polyester | |
| Number of Individual Labels | 250 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 100mm | ||
Width 90mm | ||
Colour Silver | ||
Material Polyester | ||
Number of Individual Labels 250 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
Label, Roll, silver/matt, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 100 x 90 mm, Number of individual labels: 250
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 100 mm Length 0802697 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828910 Silver
- Phoenix Contact Panel Marker, 100 mm Length 0817112 Silver
- Phoenix Contact Panel Marker, 100 mm Length 0803258 White
- Phoenix Contact Panel Marker, 100 mm Length 0817154 White
- Phoenix Contact Panel Marker 500 μm Height 0828909 Yellow
- Phoenix Contact Panel Marker, 100 mm Length 0803259 White
- Phoenix Contact Panel Marker Red
