Phoenix Contact Panel Marker, 5.5mm Length

Subtotal (1 unit)*

€875.35

(exc. VAT)

€1,076.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€875.35

*price indicative

RS Stock No.:
856-4896
Mfr. Part No.:
0817617
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

5.5mm

Width

20mm

COO (Country of Origin):
DE

EML Device Marking


Labels for thermal transfer printer
Identification of equipment in control system, plant and switching gear manufacture
Self adhesive
High resistance to solvents
Inflammability in accordance with UL 94-V2
polyester
Silicon and halogen-free
Temperature range: -40° → +100 °C

Standards

Wipe Resistance: DIN EN 61010-1 (VDE 0411-1)

Related links