Phoenix Contact Panel Marker, 5.5mm Length
- RS Stock No.:
- 856-4909
- Mfr. Part No.:
- 0817620
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€695.71
(exc. VAT)
€855.72
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €695.71 |
*price indicative
- RS Stock No.:
- 856-4909
- Mfr. Part No.:
- 0817620
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 5.5mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 5.5mm | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
EML Device Marking
Labels for thermal transfer printer
Identification of equipment in control system, plant and switching gear manufacture
Self adhesive
High resistance to solvents
Inflammability in accordance with UL 94-V2
polyester
Silicon and halogen-free
Temperature range: -40° → +100 °C
Identification of equipment in control system, plant and switching gear manufacture
Self adhesive
High resistance to solvents
Inflammability in accordance with UL 94-V2
polyester
Silicon and halogen-free
Temperature range: -40° → +100 °C
Standards
Wipe Resistance: DIN EN 61010-1 (VDE 0411-1)
Related links
- Phoenix Contact Panel Marker, 5.5mm Length
- Phoenix Contact Panel Marker, 17mm Length
- Phoenix Contact Panel Marker, 104mm Length
- Phoenix Contact Panel Marker, 52mm Length
- Phoenix Contact Panel Marker, 65mm Length
- Phoenix Contact Panel Marker, 11mm Length
- Phoenix Contact Panel Marker, 27mm Length
- Phoenix Contact Panel Marker, 48.7mm Length
