Phoenix Contact Panel Marker, 60 mm Length 0824202 White, Red
- RS Stock No.:
- 856-5044
- Mfr. Part No.:
- 0824202
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€356.28
(exc. VAT)
€438.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €356.28 | €35.628 |
*price indicative
- RS Stock No.:
- 856-5044
- Mfr. Part No.:
- 0824202
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 60mm | |
| Width | 12mm | |
| Colour | White, Red | |
| Number of Individual Labels | 21 | |
| Material | ABS | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 60mm | ||
Width 12mm | ||
Colour White, Red | ||
Number of Individual Labels 21 | ||
Material ABS | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Engraving material, Sheet, red/white, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 60 x 12 mm, Number of individual labels: 21
Can be labeled easily using the CMS‑P1‑PLOTTER;Can be engraved using the P1 ENGRAVING UNIT
The label sheet consists of prefabricated, individual self-adhesive labels
Related links
- Phoenix Contact Panel Marker, 60 mm Length 0803228 White
- Phoenix Contact Panel Marker, 60 mm Length 0822644 Yellow
- Phoenix Contact Panel Marker, 60 mm Length 0822657 Yellow
- Phoenix Contact Panel Marker, 60 mm Length 0828088 Silver
- Phoenix Contact Panel Marker, 60 mm Length 0828091 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828906 Silver
- TE Connectivity Panel Marker 30 mm Height 1SET530211R0000
- TE Connectivity Panel Marker 30 mm Height 1SET530210R0000
