Phoenix Contact Panel Marker, 10 mm Length 0830485 White
- RS Stock No.:
- 857-3890
- Mfr. Part No.:
- 0830485
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€354.59
(exc. VAT)
€436.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.59 |
*price indicative
- RS Stock No.:
- 857-3890
- Mfr. Part No.:
- 0830485
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 10mm | |
| Width | 75mm | |
| Colour | White | |
| Number of Individual Labels | 2500 | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 10mm | ||
Width 75mm | ||
Colour White | ||
Number of Individual Labels 2500 | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 75 x 10 mm, Number of individual labels: 2500
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 10 mm Length 0816663 White
- Phoenix Contact Panel Marker, 10 mm Length 0815583 White
- Phoenix Contact Panel Marker, 10 mm Length 0803251 White
- Phoenix Contact Panel Marker, 10 mm Length 0830328 Silver
- Phoenix Contact Panel Marker, 10 mm Length 0830538 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0816676 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0830486 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0830482 Yellow
