Phoenix Contact Panel Marker, 26 mm Length 0830512 Yellow
- RS Stock No.:
- 857-3931
- Mfr. Part No.:
- 0830512
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 45 units)*
€313.15
(exc. VAT)
€385.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €313.15 | €6.959 |
*price indicative
- RS Stock No.:
- 857-3931
- Mfr. Part No.:
- 0830512
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Rectangular | |
| Product Type | Panel Marker | |
| Length | 26mm | |
| Width | 52mm | |
| Colour | Yellow | |
| Material | PVC | |
| Number of Individual Labels | 4 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Rectangular | ||
Product Type Panel Marker | ||
Length 26mm | ||
Width 52mm | ||
Colour Yellow | ||
Material PVC | ||
Number of Individual Labels 4 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Device marker, Aluminum label, aluminum color, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, mounting type: adhesive, lettering field size: 60 x 15 mm, Number of individual labels: 1
The markers can be marked quickly, easily, and inexpensively with the BLUEMARK CLED
Related links
- Phoenix Contact Panel Marker 26 mm Height 1014235 Red, Yellow
- Phoenix Contact Panel Marker 26 mm Height 1014239 Orange
- Phoenix Contact Panel Marker 26 mm Height 1014243 Red, Brown
- Phoenix Contact Panel Marker 26 mm Height 0806958 White
- Phoenix Contact Panel Marker 26 mm Height 1014241 Purple
- Phoenix Contact Panel Marker 26 mm Height 1014245 Brown, Black
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828873 Yellow
