Phoenix Contact Panel Marker, 15 mm Length 0830511
- RS Stock No.:
- 857-3938
- Mfr. Part No.:
- 0830511
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 45 units)*
€278.36
(exc. VAT)
€342.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €278.36 | €6.186 |
*price indicative
- RS Stock No.:
- 857-3938
- Mfr. Part No.:
- 0830511
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 15mm | |
| Width | 49mm | |
| Material | Aluminium | |
| Number of Individual Labels | 1 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 15mm | ||
Width 49mm | ||
Material Aluminium | ||
Number of Individual Labels 1 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Device marker, Aluminum label, aluminum color, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, mounting type: adhesive, lettering field size: 49 x 15 mm, Number of individual labels: 1
The markers can be marked quickly, easily, and inexpensively with the BLUEMARK CLED
Related links
- Phoenix Contact Panel Marker, 15 mm Length 5031605 Yellow
- Phoenix Contact Panel Marker, 15 mm Length 0822615 Yellow
- Phoenix Contact Panel Marker 40 mm Height 1054877 Silver
- Phoenix Contact Panel Marker, 15 mm Length 0830605 White
- Phoenix Contact Panel Marker, 15 mm Length 0800341 White
- Phoenix Contact Panel Marker, 15 mm Length 0830644 White
- Phoenix Contact Panel Marker, 15 mm Length 0830537 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830324 Red
