Phoenix Contact Panel Marker, 85.6 mm Length 0830566
- RS Stock No.:
- 857-4095
- Mfr. Part No.:
- 0830566
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€337.52
(exc. VAT)
€415.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.52 |
*price indicative
- RS Stock No.:
- 857-4095
- Mfr. Part No.:
- 0830566
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 85.6mm | |
| Width | 54 mm | |
| Material | Aluminium | |
| Number of Individual Labels | 1 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 85.6mm | ||
Width 54 mm | ||
Material Aluminium | ||
Number of Individual Labels 1 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Equipment marking, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 15 x 15 mm, Number of individual labels: 4000
Labeling service: Phoenix Contact can custom-label all EML-ESD ... markers in accordance with your requirements
Related links
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 30 mm Length 0830734 Grey
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
- Phoenix Contact Panel Marker, 30 mm Length 0801505 White
- Phoenix Contact Panel Marker, 30 mm Length 0830513
- Phoenix Contact Panel Marker, 2 mm Length 0830583 White
