Phoenix Contact Panel Marker, 30 mm Length 0830513
- RS Stock No.:
- 857-3935
- Mfr. Part No.:
- 0830513
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 45 units)*
€323.68
(exc. VAT)
€398.13
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €323.68 | €7.193 |
*price indicative
- RS Stock No.:
- 857-3935
- Mfr. Part No.:
- 0830513
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 30mm | |
| Width | 60mm | |
| Number of Individual Labels | 1 | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 30mm | ||
Width 60mm | ||
Number of Individual Labels 1 | ||
Material Aluminium | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Device marker, Aluminum label, aluminum color, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, mounting type: adhesive, lettering field size: 60 x 30 mm, Number of individual labels: 1
The markers can be marked quickly, easily, and inexpensively with the BLUEMARK CLED
Related links
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker 30 mm Height 0806961 White
- Phoenix Contact Panel Marker 60 mm Height 1054879 Silver
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 30 mm Length 0830606 White
- Phoenix Contact Panel Marker, 30 mm Length 0801505 White
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
- Phoenix Contact Panel Marker, 30 mm Length 0830734 Grey
