Phoenix Contact Panel Marker, 12 mm Length 0830614 Silver
- RS Stock No.:
- 857-4253
- Mfr. Part No.:
- 0830614
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€355.48
(exc. VAT)
€437.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.48 |
*price indicative
- RS Stock No.:
- 857-4253
- Mfr. Part No.:
- 0830614
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 12mm | |
| Width | 26.5mm | |
| Colour | Silver | |
| Number of Individual Labels | 2500 | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 12mm | ||
Width 26.5mm | ||
Colour Silver | ||
Number of Individual Labels 2500 | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 26.5 x 12 mm, Number of individual labels: 2500
Related links
- Phoenix Contact Panel Marker, 12 mm Length 5032387 White
- Phoenix Contact Panel Marker, 12 mm Length 5032361 White
- Phoenix Contact Panel Marker, 12 mm Length 5032374 White
- Phoenix Contact Panel Marker 12 mm Height 0806631 Silver
- Phoenix Contact Panel Marker, 9 mm Length 0830611 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828904 Silver
- Phoenix Contact Panel Marker, 70 mm Length 0817086 Silver
- Phoenix Contact Panel Marker, 100 mm Length 0817141 Silver
