Phoenix Contact Panel Marker, 53.7 mm Length, 500 μm Height 0830841 Red

Subtotal (1 box of 10 units)*

€95.41

(exc. VAT)

€117.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€95.41€9.541

*price indicative

RS Stock No.:
857-4433
Mfr. Part No.:
0830841
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Height

500μm

Length

53.7mm

Width

84.9mm

Colour

Red

Number of Individual Labels

2

Material

Polyvinyl Chloride

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Plastic label, Card, red, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 85.6 x 54 mm, Number of individual labels: 2

The US-EMLP ... UniSheet labeling range includes self-adhesive device markers with good adhesive properties;The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD

The sheets provide space for including function texts

Related links