Phoenix Contact Panel Marker, 27 mm Length 0825470 Yellow
- RS Stock No.:
- 857-9125
- Mfr. Part No.:
- 0825470
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€67.63
(exc. VAT)
€83.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €67.63 | €6.763 |
*price indicative
- RS Stock No.:
- 857-9125
- Mfr. Part No.:
- 0825470
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 27mm | |
| Width | 12.5mm | |
| Colour | Yellow | |
| Number of Individual Labels | 8 | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 27mm | ||
Width 12.5mm | ||
Colour Yellow | ||
Number of Individual Labels 8 | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- PL
Plastic label, Sheet, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 27 x 12.5 mm, Number of individual labels: 8
The UC-EMLP ... UniCard labeling range includes self-adhesive device markers with good adhesive properties
The sheets provide space for including function texts;The format automatically ensures printing with a high degree of positioning accuracy
Related links
- Phoenix Contact Panel Marker, 27 mm Length 0825476 Yellow
- Phoenix Contact Panel Marker, 27 mm Length 0827895 Yellow
- Phoenix Contact Panel Marker, 27 mm Length 0825482 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828897 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828895 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828889 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828891 Yellow
- Phoenix Contact Panel Marker, 27 mm Length 0803689 Silver
