Phoenix Contact Panel Marker, 17 mm Length 0828096 Silver
- RS Stock No.:
- 857-9321
- Mfr. Part No.:
- 0828096
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€48.84
(exc. VAT)
€60.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €48.84 | €4.884 |
*price indicative
- RS Stock No.:
- 857-9321
- Mfr. Part No.:
- 0828096
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Sheet | |
| Product Type | Panel Marker | |
| Length | 17mm | |
| Width | 9mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Number of Individual Labels | 10 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Sheet | ||
Product Type Panel Marker | ||
Length 17mm | ||
Width 9mm | ||
Colour Silver | ||
Material Polyamide | ||
Number of Individual Labels 10 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Plastic label, Sheet, silver, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 17 x 9 mm, Number of individual labels: 10
The UC-EMLP ... UniCard labeling range includes self-adhesive device markers with good adhesive properties
The format automatically ensures printing with a high degree of positioning accuracy;The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker, 17 mm Length 0827887 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828878 Silver
- Phoenix Contact Panel Marker, 17 mm Length 0830289 Red
- Phoenix Contact Panel Marker, 17 mm Length 0826844 White
- Phoenix Contact Panel Marker, 17 mm Length 0822628 Yellow
- Phoenix Contact Panel Marker, 17 mm Length 0827886 Yellow
- Phoenix Contact Panel Marker, 17 mm Length 0830288 Blue
- Phoenix Contact Panel Marker 500 μm Height 0828792 White
