Phoenix Contact Panel Marker, 15 mm Length 0828095 Silver

Subtotal (1 box of 10 units)*

€48.12

(exc. VAT)

€59.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€48.12€4.812

*price indicative

RS Stock No.:
857-9327
Mfr. Part No.:
0828095
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

15mm

Width

5 mm

Colour

Silver

Number of Individual Labels

10

Material

Polyamide

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Plastic label, Sheet, silver, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 15 x 5 mm, Number of individual labels: 10

The UC-EMLP ... UniCard labeling range includes self-adhesive device markers with good adhesive properties

The sheets provide space for including function texts;The format automatically ensures printing with a high degree of positioning accuracy

Related links