Phoenix Contact Panel Marker, 16.9 mm Length, 500 μm Height 0828879 Yellow

Subtotal (1 box of 10 units)*

€72.94

(exc. VAT)

€89.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€72.94€7.294

*price indicative

RS Stock No.:
857-9419
Mfr. Part No.:
0828879
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Height

500μm

Length

16.9mm

Width

14.9mm

Colour

Yellow

Material

PVC

Number of Individual Labels

54

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
Plastic label, Card, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 17 x 15 mm, Number of individual labels: 54

The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD;The US-EMLP ... UniSheet labeling range includes self-adhesive device markers with good adhesive properties

The sheets provide space for including function texts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy