Phoenix Contact Panel Marker, 20 mm Length, 500 μm Height 0828884 Silver
- RS Stock No.:
- 857-9425
- Mfr. Part No.:
- 0828884
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€76.74
(exc. VAT)
€94.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €76.74 | €7.674 |
*price indicative
- RS Stock No.:
- 857-9425
- Mfr. Part No.:
- 0828884
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 500μm | |
| Length | 20mm | |
| Width | 9mm | |
| Colour | Silver | |
| Material | Polyvinyl Chloride | |
| Number of Individual Labels | 75 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 500μm | ||
Length 20mm | ||
Width 9mm | ||
Colour Silver | ||
Material Polyvinyl Chloride | ||
Number of Individual Labels 75 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Plastic label, Card, silver, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 20 x 9 mm, Number of individual labels: 75
The US-EMLP ... UniSheet labeling range includes self-adhesive device markers with good adhesive properties;The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD
The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0828883 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828886 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0830306 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828910 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0830326 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0829430 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828874 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828892 Silver
