Phoenix Contact Panel Marker, 27 mm Length, 500 μm Height 0828890 Silver
- RS Stock No.:
- 857-9434
- Mfr. Part No.:
- 0828890
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€89.06
(exc. VAT)
€109.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.06 | €8.906 |
*price indicative
- RS Stock No.:
- 857-9434
- Mfr. Part No.:
- 0828890
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 500μm | |
| Length | 27mm | |
| Width | 7.93mm | |
| Colour | Silver | |
| Material | Polyvinyl Chloride | |
| Number of Individual Labels | 51 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 500μm | ||
Length 27mm | ||
Width 7.93mm | ||
Colour Silver | ||
Material Polyvinyl Chloride | ||
Number of Individual Labels 51 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Plastic label, Card, silver, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 27 x 8 mm, Number of individual labels: 51
The US-EMLP ... UniSheet labeling range includes self-adhesive device markers with good adhesive properties;The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD
The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker 500 μm Height 0825477 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828898 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828892 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828895 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828889 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828891 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828897 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828801 White
