Phoenix Contact Panel Marker, 26.9 mm Length, 0.5 mm Height 0828893 Yellow

Subtotal (1 box of 10 units)*

€84.74

(exc. VAT)

€104.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€84.74€8.474

*price indicative

RS Stock No.:
857-9440
Mfr. Part No.:
0828893
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Height

0.5mm

Length

26.9mm

Width

14.9 mm

Colour

Yellow

Number of Individual Labels

27

Material

Polyvinyl Chloride

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
Plastic label, Card, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 27 x 15 mm, Number of individual labels: 27

The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD;The US-EMLP ... UniSheet labeling range includes self-adhesive device markers with good adhesive properties

The sheets provide space for including function texts

Related links