Phoenix Contact Panel Marker, 26.9 mm Length, 0.5 mm Height 0828894 Silver
- RS Stock No.:
- 857-9444
- Mfr. Part No.:
- 0828894
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€76.20
(exc. VAT)
€93.73
(inc. VAT)
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €76.20 | €7.62 |
*price indicative
- RS Stock No.:
- 857-9444
- Mfr. Part No.:
- 0828894
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 0.5mm | |
| Length | 26.9mm | |
| Width | 14.9 mm | |
| Colour | Silver | |
| Number of Individual Labels | 27 | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 0.5mm | ||
Length 26.9mm | ||
Width 14.9 mm | ||
Colour Silver | ||
Number of Individual Labels 27 | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Plastic label, Card, silver, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 27 x 15 mm, Number of individual labels: 27
The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD;The US-EMLP ... UniSheet labeling range includes self-adhesive device markers with good adhesive properties
The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0828893 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828886 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0830306 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828910 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0829430 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828874 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828892 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828890 Silver
