Phoenix Contact Panel Marker, 15 m Length 1014312 White
- RS Stock No.:
- 860-3152
- Mfr. Part No.:
- 1014312
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€274.39
(exc. VAT)
€337.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.39 |
*price indicative
- RS Stock No.:
- 860-3152
- Mfr. Part No.:
- 1014312
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 15m | |
| Width | 40mm | |
| Colour | White | |
| Number of Individual Labels | 1 | |
| Material | Magnetic Tape | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 15m | ||
Width 40mm | ||
Colour White | ||
Number of Individual Labels 1 | ||
Material Magnetic Tape | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Magnetic label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: magnetic adhesion, lettering field size: 15000 x 40 mm, Number of individual labels: 1
Magnetic tape coated with polyester foil
Related links
- Phoenix Contact Panel Marker, 15 m Length 1014309 White
- Phoenix Contact Panel Marker, 15 m Length 1014315 White
- Phoenix Contact Panel Marker, 15 m Length 1014305 Yellow
- Phoenix Contact Panel Marker, 15 m Length 1014308 Yellow
- Phoenix Contact Panel Marker, 15 m Length 1014304 Silver
- Phoenix Contact Panel Marker, 15 m Length 1014307 Silver
- Phoenix Contact Panel Marker, 15 m Length 1014310 Silver
- Phoenix Contact Panel Marker, 15 m Length 1014316 Silver
