Phoenix Contact Panel Marker, 15 mm Length 5031689 Yellow
- RS Stock No.:
- 860-3234
- Mfr. Part No.:
- 5031689
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€725.74
(exc. VAT)
€892.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €725.74 |
*price indicative
- RS Stock No.:
- 860-3234
- Mfr. Part No.:
- 5031689
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 15mm | |
| Width | 9mm | |
| Colour | Yellow | |
| Number of Individual Labels | 10000 | |
| Material | Polyester Foil | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 15mm | ||
Width 9mm | ||
Colour Yellow | ||
Number of Individual Labels 10000 | ||
Material Polyester Foil | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- BE
Label sheet for matrix printer, Sheet, yellow, unlabeled, can be labeled with: Matrix printer, mounting type: adhesive, lettering field size: 15 x 9 mm, Number of individual labels: 10000
Related links
- Phoenix Contact Panel Marker, 15 mm Length 5031605 Yellow
- Phoenix Contact Panel Marker, 15 mm Length 0822615 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830322 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830325 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0830319 Yellow
- Phoenix Contact Panel Marker 40 mm Height 1054877 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0830323 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0830326 Silver
